Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-306
- Mfr. Part No.:
- MDCD57-22-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 593-306
- Mfr. Part No.:
- MDCD57-22-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 22mm | |
| Length | 78.2mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-22-16-A | |
| Standards/Approvals | REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 22mm | ||
Length 78.2mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-22-16-A | ||
Standards/Approvals REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to enhance performance in various demanding applications. This coupling features superior craftsmanship, meticulously engineered from high-quality aluminium to ensure durability and minimal weight. Equipped with a zero-backlash feature, it promises precise mechanical positioning, making it especially suitable for high-speed environments, with speeds reaching up to 10,000 RPM. Its balanced design reduces vibrations and promotes stability in operation, crucial for applications in sectors like semiconductor and machine tool manufacturing. Additionally, the coupling accommodates various types of misalignment through its innovative double disc design, providing flexibility and reliability.
Lightweight construction that reduces inertia for faster response times
Robust design that ensures maximum torque capabilities beyond industry standards
Dynamic and static torque ratings to support various operating conditions
Temperature resistance from -40°F to 200°F, suitable for diverse environments
Alloy steel screws offer enhanced durability and strength
Easy installation with clear guidelines for accurate torque application
Anodized finish provides additional protection against wear and corrosion
Compatible with metric hardware, ensuring interoperability with standard components
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
