Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-549
- Mfr. Part No.:
- MDCDK57-22-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 593-549
- Mfr. Part No.:
- MDCDK57-22-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 22mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57-22-14-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 22mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57-22-14-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in high-speed applications. Designed with dual anodised aluminium hubs and stainless steel disc springs, it adeptly accommodates various misalignments while maintaining a zero-backlash design. This couplings lightweight profile does not compromise its strength, supporting speeds of up to 10,000 RPM efficiently. Ideal for precise positioning in industries such as semiconductor, printing, and solar, this product prioritises torsional rigidity and resilience, ensuring reliable operation in demanding environments. Originating from Rulands state-of-the-art manufacturing facility in Marlborough, MA, it exemplifies quality and compliance with strict regulatory standards.
Durable construction allows for extensive use in rigorous applications
Lightweight design enhances system performance while minimising inertia
Balanced structure effectively reduces vibration at elevated speeds
Compatibility with various shaft sizes increases versatility for users
Manufactured from premium RoHS3 and REACH compliant materials
The zero backlash feature facilitates precise movements in servo applications
Easy installation process ensures rapid deployment in operational settings
Designed to exceed DIN 912 12.9 standards for enhanced torque capabilities
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
