Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 22 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-728
Mfr. Part No.:
MDCD57-22-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

22mm

Bore Size B

22mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD57-22-22-A

Maximum Operating Temperature

93°C

Standards/Approvals

Class 2 and ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed to accommodate demanding applications with utmost reliability. Ideal for high-speed environments, this coupling features a lightweight aluminium construction that enhances its performance while reducing inertia. Its innovative double disc design ensures zero backlash, accommodating various misalignments and delivering smooth operation. This coupling stands out with its robust construction and adherence to stringent manufacturing standards, making it a preferred choice in sectors such as semiconductor, solar, and machine tool applications. Crafted in the USA, it represents quality and engineering excellence, ensuring optimal performance for precise positioning applications up to 10,000 RPM.

Designed to accommodate both angular and parallel misalignments

Lightweight construction contributes to lower inertia and higher performance

Manufactured using high quality aluminium sourced from North American mills

Zero backlash operation maintains accuracy in high speed applications

Dynamic torque ratings provide flexibility for diverse operating conditions

Compatible with standard metric hardware for ease of installation

Anodized finish enhances durability and corrosion resistance

Machined under strict controls to ensure consistent product quality

Full bearing support reinforces stability in rotational applications

Meets RoHS3 and REACH compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy