Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 19 mm
- RS Stock No.:
- 593-486
- Mfr. Part No.:
- MDCD57-22-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 593-486
- Mfr. Part No.:
- MDCD57-22-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 22mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 19mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-22-19-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 22mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 19mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-22-19-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for high-performance applications, combining precision with durability. Constructed with anodised aluminium hubs and stainless steel disc springs, this coupling provides zero backlash and enhances alignment flexibility. Its lightweight design and low inertia make it ideal for operations reaching speeds of up to 10,000 RPM, ensuring reliable performance across various sectors including semiconductor and machine tool applications. Carefully machined from solid bar stock obtained from North American mills, this coupling meets strict quality standards and compliance regulations, assuring long-lasting functionality. Whether in dynamic or static conditions, this coupling delivers superior torque capabilities with diminished vibration levels, promising precise positioning in your machinery setups.
Designed for maximum torque handling while maintaining minimal backlash
Accommodates various misalignments seamlessly to ensure versatility
Engineered for reduced vibration enhancing operational smoothness
Lightweight architecture optimises speed and performance efficiency
Manufactured from premium materials ensuring longevity and reliability
Compliant with RoHS3 and REACH standards for environmentally conscious applications
Supports extensive axial motion while providing consistent performance
Backed by rigorous testing and quality control from a renowned manufacturer
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 19 mm
