Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
591-632
Mfr. Part No.:
MDCDK41-19-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

19mm

Maximum Speed

10000rpm

Bore Size B

13mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK41

Maximum Operating Temperature

200°F

Standards/Approvals

MIL-A-8625 Type II Class 2, RoHS3, REACH, DIN 912 12.9, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is a precision-engineered solution designed to facilitate reliable performance in various applications. Comprised of anodised aluminium hubs and thin stainless steel disc springs, this coupling adeptly accommodates different types of misalignment, ensuring optimal functionality. Its zero-backlash design and lightweight structure promote reduced vibration, making it ideal for high-speed operations, while its robust construction guarantees exceptional durability. Manufactured with strict adherence to quality standards in the USA, this coupling is suitable for use in precision positioning systems commonly found in industries such as semiconductor, solar, and machine tools. When it comes to enhancing operational efficiency, this coupling stands out with its torsional rigid design and maximum torque capabilities, further establishing itself as a trusted choice for demanding applications.

Designed for high speed operations up to 10000 RPM

Zero backlash design reduces operational vibrations

Lightweight construction results in lower inertia

Accommodates angular parallel and axial misalignment

Manufactured from high quality materials for durability

Meets stringent RoHS3 and REACH compliance standards

Machined from solid North American bar stock for reliability

Suitable for a wide range of applications including stepper servo systems

Features a balanced design contributing to enhanced performance

Includes a black oxide finish for improved corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy