Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-933
- Mfr. Part No.:
- MBC41-16-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 592-933
- Mfr. Part No.:
- MBC41-16-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.605 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.605 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is meticulously engineered for precision positioning applications, ensuring enhanced performance with its impressive torsional stiffness. Designed with 16mm x 15mm bores, it boasts an outer diameter of 41.3mm and a length of 51.7mm, making it an optimal choice for a variety of mechanical setups. The coupling features a balanced construction that mitigates vibration at high speeds, capable of handling up to 10,000 RPM. Its lightweight design, crafted from anodized aluminum and stainless steel, enables robust yet agile performance. Sourced exclusively from North American mills, this product is manufactured under strict conformities in an ISO-certified facility, ensuring both quality and compliance with RoHS3 and REACH standards. Perfectly suited for intricate systems, it blends durability with precision to accommodate various forms of misalignment without compromising on torque.
Constructed to ensure minimal vibration during high-speed operations
Engineered with fewer convolutions to enhance torsional stiffness
Machined from premium materials sourced exclusively from North America
Designed for minimal backlash, ensuring accurate performance
Capable of managing substantial misalignment without loss of performance
Related links
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
