Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
592-344
Mfr. Part No.:
MBC41-16-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.791 x10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Series

MBC41-16-11-A

Maximum Operating Temperature

93°C

Standards/Approvals

ISO 9001:2015, DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is designed to excel in precision positioning applications, showcasing an impressive balance of strength and flexibility. Constructed from top-quality anodized aluminum and stainless steel, it optimally supports high-speed operation while minimizing vibration at up to 10,000 RPM. The sophisticated design allows for excellent torsional stiffness with a lower number of convolutions, making it a perfect candidate for scenarios requiring increased misalignment accommodation. Its lightweight construction ensures low inertia, while rigorous manufacturing processes in an ISO 9001:2015 facility affirm its reliability and durability. Compliant with industry standards such as RoHS3 and REACH, this coupling is a trusted choice for modern engineering challenges.

Features a balanced design to reduce vibration

Machined from meticulously sourced North American bar stock

Tested beyond DIN standards for maximum torque capabilities

Equipped with a thin-walled bellows for enhanced flexibility

Compatibility with metric hardware ensures easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy