Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
592-395
Mfr. Part No.:
MBC41-17-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.531 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

17mm

Minimum Operating Temperature

-40°F

Bore Size B

15mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling is designed for precision positioning applications, featuring a robust structure that accommodates various misalignment forms. Constructed with anodized aluminum hubs and a stainless steel bellows, this coupling boasts a lightweight and low inertia design, making it ideal for high-speed operations up to 10,000 RPM. The unique engineering of the coupling allows for reduced vibration while maintaining torsional rigidity, ensuring optimal performance even under demanding conditions. Manufactured in an ISO 9001:2015 certified facility, it guarantees compliance with stringent quality standards across the board. Its thoughtful design prioritizes ease of installation and maintenance, ultimately providing lasting reliability for your mechanical systems.

Built for precision alignment with minimal backlash

Designed to minimise vibration in high-speed applications

Robust aluminium and stainless steel construction for durability

Lightweight design promotes efficiency in motion transfer

Engineered to exceed industrial torque standards for maximum performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy