Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 593-693
- Mfr. Part No.:
- MBC41-20-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 593-693
- Mfr. Part No.:
- MBC41-20-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.172 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.172 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals RoHS3, ISO 9001:2015, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling offers exceptional torsional stiffness, making it a prime choice for precision positioning applications. Designed with advanced engineering, it features a balanced design and reduced vibration capabilities at high speeds, ensuring reliable operation up to 10,000 RPM. Crafted from lightweight anodised aluminium and stainless steel, this coupling combines efficiency with strength, allowing it to handle varying misalignment forms without compromising performance. Made in an ISO 9001:2015 certified facility in the USA, it meets stringent quality controls and is compliant with RoHS3, REACH, and Conflict Minerals regulations, underscoring its commitment to safety and environmental responsibility.
Engineered for high speed applications with minimal vibration
Constructed from lightweight materials for reduced inertia
Allows for angular and parallel misalignment to accommodate operational flexibility
Manufactured in a facility that upholds strict quality control measures
Ideal for use in precision equipment requiring high stiffness and low backlash
Related links
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
