Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-529
- Mfr. Part No.:
- MBC41-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 593-529
- Mfr. Part No.:
- MBC41-14-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.938 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.938 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Lightweight and robust bellows coupling is designed to deliver high stiffness and precision in applications demanding increased torsional rigidity. Featuring a unique construction that includes anodized aluminum hubs and stainless steel bellows, this coupling ensures minimal inertia while allowing for significant misalignment accommodation. Its design caters to high-speed operations, boasting vibration reduction at speeds up to 10,000 RPM. The coupling is engineered with a balanced structure that enhances performance and reliability in various setups. Manufactured under stringent ISO 9001:2015 standards, this product exemplifies both quality and compliance with RoHS3, REACH, and Conflict Minerals regulations, ensuring it meets the needs of modern engineering applications.
Constructed from premium materials sourced from North American mills for unparalleled quality
Engineered for reduced vibration and heightened durability in precision applications
Offers versatile compatibility with a range of shafts, enhancing installation flexibility
Meets stringent torque capabilities, ensuring reliable performance under heavy loads
Designed for easy installation with accessible torque specifications
Provides the option for custom stainless steel hubs to meet specific requirements
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
