Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 591-042
- Mfr. Part No.:
- MBC41-14-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-042
- Mfr. Part No.:
- MBC41-14-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.915 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.915 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced high stiffness bellows coupling specifically designed for precision positioning applications. Engineered with two anodized aluminum hubs and a robust stainless steel bellows, it balances lightweight construction with exceptional torque handling capabilities. The design features reduced convolutions, providing superior torsional stiffness and facilitating the accommodation of angular, parallel, and axial misalignments. Crafted in an ISO 9001:2015 certified manufacturing facility in Marlborough, MA, this coupling boasts a balanced design that minimizes vibration, making it suitable for high-speed operations up to 10,000 RPM. With compliance to RoHS3 and REACH standards, the coupling not only adheres to stringent quality regulations but also ensures optimal performance in demanding environments.
Lightweight construction reduces inertia for enhanced performance
Balanced design minimises vibration for smoother operation
Compatible with high-speed applications up to 10,000 RPM
Durable materials ensure long-lasting reliability and adherence to industry standards
Manufactured under strict quality controls for guaranteed precision
Designed to accommodate various forms of misalignment effortlessly
Related links
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
