Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-450
- Mfr. Part No.:
- MBC33-16-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$264.21
(exc. GST)
$290.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.21 |
*price indicative
- RS Stock No.:
- 592-450
- Mfr. Part No.:
- MBC33-16-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.593 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.593 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision positioning applications. With its lightweight construction of anodized aluminum hubs and stainless steel bellows, this coupling provides exceptional torsional stiffness and reduced vibration, making it ideal for high-speed operations. Engineered for maximum torque capabilities, it accommodates multiple forms of misalignment while ensuring stringent manufacturing controls in an ISO 9001:2015 facility. Its balanced design further enhances performance, allowing for effective operation at speeds of up to 10,000 RPM. The coupling is RoHS3, REACH, and Conflict Minerals compliant, ensuring environmentally friendly usage in various industrial applications.
High stiffness design optimises performance in precision tasks
Lightweight materials enhance efficiency without compromising strength
Balanced construction reduces vibration during high-speed operations
Manufactured under strict ISO 9001:2015 quality standards
Related links
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
