Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$278.12

(exc. GST)

$305.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.12

*price indicative

RS Stock No.:
592-488
Mfr. Part No.:
MBC33-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.703 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

400μm

Bore Size B

14mm

Bore Size A

14mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MBC33

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed for precision applications requiring exceptional torsional stiffness. Constructed from lightweight materials, it features expertly engineered aluminum hubs paired with a stainless steel bellows, ensuring reduced inertia and enhanced durability. This coupling optimally accommodates various forms of misalignment thanks to its unique design with fewer convolutions, making it suitable for applications demanding high precision. Operating effectively at speeds of up to 10,000 RPM, the MBC33-14-14-A boasts reduced vibration levels, thereby contributing to enhanced operational stability and accuracy in demanding conditions. Manufactured in an ISO 9001:2015 certified facility in the USA, it meets various compliance standards, reinforcing its reliability for users across diverse industries.

Constructed from durable anodised aluminium and stainless steel

Designed to handle high-speed applications with minimal vibration

Offers excellent torsional stiffness for precise motion control

Accommodates angular and parallel misalignment with ease

Features a balanced design to optimise performance at high rotations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy