Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-383
- Mfr. Part No.:
- FSMR25-9-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$347.65
(exc. GST)
$382.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.65 |
*price indicative
- RS Stock No.:
- 592-383
- Mfr. Part No.:
- FSMR25-9-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for high-performance applications, featuring a robust stainless-steel construction that ensures longevity and reliability. Designed for light-duty power transmission, it effectively couples servo motors to lead screws, accommodating both angular and parallel misalignment with impressive precision. Its zero-backlash design minimises vibration, allowing for smooth operation even at high speeds of up to 6,000 RPM. The coupling is created from a single piece of material, enhancing the torque capacity while maintaining a balanced design for optimal performance. Manufactured in the USA under stringent controls, this coupling is RoHS3 and REACH compliant, making it an eco-friendly choice for various engineering tasks.
Included metric hardware simplifies setup and maintenance
Designed to exceed performance standards, offering enhanced durability
Compact dimensions maximise application versatility
Lightweight design improves ease of handling and installation
Offers a balanced construction that reduces operational noise
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
