Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
591-010
Mfr. Part No.:
FSMR25-12-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.4Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size A

12mm

Bore Size B

9mm

Series

FSMR25

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is designed with precision in mind, delivers superior performance in power transmission applications. Machined from premium quality 303 stainless steel, this coupling seamlessly connects a servo motor to a lead screw while maintaining zero backlash. Its advanced design features multiple spiral cuts that enhance torque capacity and reduce windup, making it an ideal choice for demanding applications. With a balanced construction tailored to operate efficiently at speeds of up to 6,000 RPM, this coupling not only guarantees reliability but also significantly diminishes vibrations during operation. Developed under stringent manufacturing standards in the USA, it ensures compatibility and compliance with international regulations, catering to users who demand excellence in their mechanical assemblies.

Developed with stringent manufacturing processes for consistent performance

Maximises torque capacity with an innovative six beam design

Lightweight construction without compromising strength or resilience

Easily accommodates angular and parallel misalignment, enhancing flexibility

Optimised for high-speed applications up to 6,000 RPM

Metric hardware ensures seamless integration in international projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy