Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
592-563
Mfr. Part No.:
FSMR25-9-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

5.66Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

6mm

Bore Size A

9mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FSMR25

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling designed to deliver exceptional performance in light duty power transmission applications. Engineered from premium 303 stainless steel, this coupling features a unique set screw style and a robust design that ensures zero-backlash operation. Its machined construction, comprising intricate spiral cuts, enhances torque capacity while minimising windup, making it an ideal choice for coupling between servo motors and lead screws. Built to withstand high speeds of up to 6,000 RPM, this coupling maintains a balanced structure to reduce vibration, ensuring smooth operation. Suitable for precision applications, its specifications are meticulously crafted to meet the demands of various industrial settings.

Zero-backlash operation enhances positional accuracy

Balanced design minimises vibration during high-speed use

Compatible with standard metric shaft sizes for easy integration

Supplied with required hardware, including alloy steel set screws

Dynamic torque ratings offered for both reversing and non-reversing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy