Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-699
- Mfr. Part No.:
- FSMR25-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$127.65
(exc. GST)
$140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.65 |
*price indicative
- RS Stock No.:
- 592-699
- Mfr. Part No.:
- FSMR25-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR25-9-9-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR25-9-9-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers an innovative solution for power transmission in precision applications. With its robust aluminium construction and unique design, this coupling is engineered to provide zero backlash and enhanced torque capacity, ensuring optimal performance and reliability. It excels in light-duty tasks, reliably connecting servo motors to lead screws, while its balanced design minimises vibration even at high rotational speeds of up to 6,000 RPM. Crafted with meticulous attention to detail, this coupling guarantees resilience and compliance with stringent industrial standards, making it a trusted choice for various engineering challenges. Its thoughtful design, featuring spiral cuts, facilitates superior performance by reducing windup and accommodating larger body sizes compared to typical couplings.
Balanced design reduces vibration, contributing to smoother operation
Zero-backlash feature ensures precise movement without play
Manufactured in the USA under stringent quality controls
RoHS3 and REACH compliant, ensuring environmental safety
Ideal for applications requiring high torque capacity and low inertia
Equipped with metric hardware for compatibility in global applications
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
