Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 9 mm Beam Coupling
- RS Stock No.:
- 591-707
- Mfr. Part No.:
- FCMR25-9-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 591-707
- Mfr. Part No.:
- FCMR25-9-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x10-6 kg-m2 | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Stainless Steel | |
| Bore Size B | 9mm | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x10-6 kg-m2 | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material Stainless Steel | ||
Bore Size B 9mm | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to excel in light duty power transmission applications. Featuring 9mm x 6mm bores, this coupling combines exceptional torque capacity with minimal windup, allowing for reliable connections between motors and lead screws. Crafted from high-grade 303 stainless steel, its robust construction ensures durability while complying with RoHS3 and REACH regulations. The coupling boasts a balanced design that mitigates vibration at impressive speeds of up to 6,000 RPM. Enhanced with Nypatch anti-vibration hardware, it promotes effective screw seating, preventing galling and maximising holding strength.
Zero-backlash design enhances precision in motion
Balanced construction reduces vibration during operation
Machined from a single piece of material for increased strength
Utilises anti-vibration technology for dependable performance
Higher torque capacity supports demanding applications
Compact dimensions optimise space efficiency in installations
Metric hardware ensures compatibility with international standards
Manufactured in the USA to uphold quality and reliability
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
