Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
590-949
Mfr. Part No.:
FSMR25-11-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.4Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

9mm

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FSMR25

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered to provide superior performance in light duty power transmission applications. Crafted from premium 303 stainless steel, it features a robust construction that is resistant to wear and designed for high torque applications. With its unique set screw style design, this coupling ensures zero backlash and boasts a balanced configuration, significantly minimising vibration at high rotational speeds of up to 6,000 RPM. The precision machining from North American sourced bar stock, alongside strict manufacturing controls, guarantees quality and reliability in diverse operating conditions. Its unique design with spiral cuts offers unparalleled torque capacity and adaptability, making it an ideal solution for joining servo motors to lead screws effectively.

Machined from a single piece of high-grade 303 stainless steel for enhanced durability

Zero-backlash design improves system performance and accuracy

Balanced design reduces vibration for a smoother operation at high speeds

Specifically engineered for light duty power transmission, improving torque capacity

Manufactured under strict quality controls ensuring consistent performance

Sourced exclusively from North American mills, ensuring reliability and compliance

Provides high torque capabilities, suitable for demanding applications

Offers unique spiral cuts, enhancing the body size flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy