Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
591-946
Mfr. Part No.:
FSMR25-9-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

5.66Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

9mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size B

7mm

Maximum Operating Temperature

176°C

Series

FSMR25

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling offers exceptional performance in light duty power transmission applications, efficiently connecting servo motors to lead screws. Engineered with precision from a single piece of 303 stainless steel, it promises higher torque capacity and reduced windup. The design incorporates three spiral cuts on both ends, resulting in zero backlash and remarkable stability at high speeds of up to 6,000 RPM. Ideal for environments demanding meticulous precision and reliability, this coupling is RoHS3 and REACH compliant, demonstrating its commitment to quality and environmental standards. Manufactured in the USA, the coupling ensures durability and longevity under rigorous conditions, positioning it as a reliable choice for engineers and designers alike.

Capable of handling dynamic and static torque without compromising performance

Compact size allows for installation in space-constrained environments

Compliant with RoHS3 and REACH standards for safety and environmental responsibility

Manufactured under strict controls to guarantee consistent quality

Supports a maximum speed of 6,000 RPM for high-performance applications

Proprietary manufacturing processes contribute to exceptional reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy