Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 7 mm

Subtotal (1 unit)*

$288.16

(exc. GST)

$316.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.16

*price indicative

RS Stock No.:
592-323
Mfr. Part No.:
MBC25-11-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.717 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

300μm

Bore Size A

11mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

7mm

Maximum Operating Temperature

200°F

Series

MBC25

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling is engineered to meet the demands of precision positioning applications. With an impressive 11mm x 7mm bore configuration, the coupling boasts enhanced torsional stiffness due to its fewer convolutions, which also allows it to handle increased misalignment. Crafted from a combination of anodized aluminum hubs and a stainless steel bellows, this coupling is lightweight while maintaining low inertia, making it ideal for high-speed operations of up to 10,000 RPM. Its balanced design significantly reduces vibration, ensuring smooth functionality. The MBC25-11-7-A has undergone strict quality controls and is manufactured in a state-of-the-art facility, ensuring compliance with RoHS3 and REACH standards. Additionally, its construction from specifically sourced North American materials underscores its quality and robustness.

Designed to accommodate various forms of misalignment for versatile application

Low inertia design promotes faster acceleration and deceleration in dynamic systems

Manufactured in an ISO 9001:2015 certified facility for consistent quality assurance

Meticulously crafted from North American bar stock for reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy