Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 9 mm

Subtotal (1 unit)*

$288.16

(exc. GST)

$316.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.16

*price indicative

RS Stock No.:
593-083
Mfr. Part No.:
MBC25-11-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.705 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

300μm

Bellows Material

321 Stainless Steel

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Bore Size B

9mm

Maximum Operating Temperature

93°C

Series

MBC25

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling is designed to accommodate precision positioning applications with remarkable efficiency. Engineered with a balanced design, it significantly reduces vibrations, allowing for seamless operation at speeds up to 10,000 RPM. Constructed from robust anodized aluminum and stainless steel, the coupling boasts a lightweight structure without compromising on performance. Its unique design features fewer convolutions compared to similar couplings, enhancing torsional stiffness and ensuring the ideal operational capability for various misalignment scenarios. The attention to detail in manufacturing ensures each unit meets stringent quality standards, making it a reliable choice for industrial settings. From its meticulous sourcing of materials to its compliance with global standards, this product exemplifies quality and precision in motion control.

Lightweight construction enhances efficiency in dynamic applications

Fewer convolutions provide superior torsional stiffness

Balanced design minimises vibration for smoother performance

Manufactured in an ISO 9001:2015 facility, ensuring high quality

Compliant with RoHS3, REACH, and Conflict Minerals regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy