Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$288.16

(exc. GST)

$316.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.16

*price indicative

RS Stock No.:
592-832
Mfr. Part No.:
MBC25-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.682 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

100μm

Misalignment - Axial

300μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

11mm

Bore Size B

11mm

Series

MBC25

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling is meticulously engineered to enhance precision positioning across a myriad of applications. With its robust design consisting of anodized aluminum hubs and a stainless steel bellows, it offers lightweight durability and low inertia, thereby ensuring enhanced performance at high speeds. The coupling features a unique structure with fewer convolutions that allows for increased torsional stiffness, making it particularly suited for settings requiring tight tolerance alignments. Designed for operational excellence, this coupling can handle significant misalignment while maintaining performance beyond standard torque ratings, ensuring reliability in demanding environments. Its careful manufacturing process underscores a commitment to quality, with components sourced exclusively from North American mills and produced in an ISO 9001:2015 certified facility.

Engineered for precision positioning in high-demand applications

Lightweight assembly promotes low inertia for enhanced motion control

Robust construction ensures superior durability and operational stability

Fewer convolutions optimise torsional stiffness for less flexing

Balancing design reduces vibration at operational speeds of up to 10,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy