Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 592-452
- Mfr. Part No.:
- MBCK25-11-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$317.46
(exc. GST)
$349.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.46 |
*price indicative
- RS Stock No.:
- 592-452
- Mfr. Part No.:
- MBCK25-11-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.701 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.701 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling redefines precision in motion control. Engineered with meticulous attention to detail, it features 11mm x 7mm bores and a compact design, making it suitable for various shaft applications. The robust construction combines anodised aluminium hubs and a stainless steel bellows, ensuring lightweight performance without compromising durability. Designed to handle high speeds of up to 10,000 RPM, this coupling minimises vibration, making it an ideal choice for environments where precision is paramount. Its thoughtful design allows for easy installation while accommodating all forms of misalignment, safeguarding both the integrity of the coupling and connecting components. With a commitment to quality, this product is manufactured in the USA under strict ISO 9001:2015 standards, promising reliability and performance.
Robust construction using premium materials enhances durability
High speed capability up to 10000 RPM reduces performance downtime
Balanced design minimises vibrations ensuring smoother operation
Lightweight build optimises system performance while reducing inertia
Integrated keyways provide secure engagement with shafts for reliable transmission
Designed for high torque applications while maintaining flexibility
Metric hardware simplifies compatibility with international standards
Compliant with RoHS3 REACH and Conflict Minerals regulations for safety
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
