Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-543
- Mfr. Part No.:
- MBC25-12-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$288.16
(exc. GST)
$316.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.16 |
*price indicative
- RS Stock No.:
- 593-543
- Mfr. Part No.:
- MBC25-12-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.699 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Series | MBC25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.699 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Series MBC25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is expertly designed for precision applications, making it an ideal choice for those needing reliable misalignment compensation. Crafted from anodized aluminum and stainless steel, it boasts a carefully engineered balance that minimizes vibration even at high rotational speeds. The coupling's reduced number of convolutions increases its torsional stiffness, enabling it to handle demanding conditions while maintaining optimal performance. Manufactured in the USA under stringent ISO 9001:2015 standards, this coupling guarantees quality, durability and compliance with RoHS3 and REACH regulations. Users can expect high torque capabilities without compromising on lightweight design or low inertia.
Engineered with a balanced design to enhance stability during operation
Constructed with stainless steel bellows for lasting durability
Offers a lightweight solution without sacrificing strength
Designed to accommodate all forms of misalignment effectively
Perfect for applications requiring high speeds up to 10,000 RPM
Related links
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
