Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-865
- Mfr. Part No.:
- MBC25-11-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$288.16
(exc. GST)
$316.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.16 |
*price indicative
- RS Stock No.:
- 592-865
- Mfr. Part No.:
- MBC25-11-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.695 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Series | MBC25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.695 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Series MBC25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered bellows coupling designed for high stiffness applications, particularly in precision positioning systems. With its robust construction featuring two anodized aluminum hubs and a stainless steel bellows, this coupling effectively manages misalignment while delivering optimal performance. Its unique design, boasting fewer convolutions than traditional styles, enhances torsional stiffness and provides exceptional support even at rotational speeds of up to 10,000 RPM. Carefully crafted in an ISO 9001:2015 certified facility, the coupling prioritizes resilience and reliability, making it an ideal choice for demanding mechanical environments. Equipped with sophisticated features and compliance with RoHS3 and REACH regulations.
Constructed from high-quality anodised aluminium and stainless steel for durability
Optimised for torsional stiffness, ensuring minimal backlash in applications
Supports high speeds, facilitating efficient operation in dynamic environments
Designed to accommodate all forms of misalignment with ease
Related links
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Bellow Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
