Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Bellow Coupling 8 mm

Subtotal (1 unit)*

$288.16

(exc. GST)

$316.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.16

*price indicative

RS Stock No.:
591-441
Mfr. Part No.:
MBC25-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.712 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

300μm

Bore Size A

11mm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Series

MBC25

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3, ISO 9001:2015

Screw Size

M3

COO (Country of Origin):
US
The Ruland Premium high-stiffness bellows coupling, designed specifically for precision positioning applications. With an engineered structure featuring a robust aluminum hub paired with a stainless steel bellows, this coupling delivers exceptional performance while minimizing inertia. Its unique design allows for greater torsional stiffness and reduced vibration, making it ideal for high-speed applications of up to 10,000 RPM. The coupling’s ability to accommodate various forms of misalignment enables reliable functionality in demanding scenarios. Crafted with meticulous attention to detail, it meets stringent manufacturing standards and compliance specifications, ensuring longevity and adherence to quality assurance.

Engineered for high torsional stiffness to maintain precision during operation

Balanced design reduces vibration, enhancing overall performance

Manufactured from selected North American materials for superior quality

Anodised aluminium hubs improve durability and corrosion resistance

Accommodates all forms of misalignment for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy