Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$368.02

(exc. GST)

$404.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.02

*price indicative

RS Stock No.:
592-282
Mfr. Part No.:
MBCK33-16-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

1.09 x 10-5 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Bore Size B

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBCK33

Standards/Approvals

RoHS, Conflict Minerals, ISO 9001:015, REACH, tests beyond DIN 91 1.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling is designed for precision motion control applications. Offering remarkable torsional stiffness, this product ensures minimal backlash and efficient power transmission, making it an ideal choice for advanced engineering requirements. Its unique construction, featuring anodised aluminium hubs and a stainless steel bellows, allows for lightweight yet robust performance. Excellent misalignment accommodation guarantees optimal operation under diverse conditions, with its balanced design significantly reducing vibrations during high speed applications. Engineered under strict quality controls in an ISO 9001:2015 certified facility, this coupling delivers reliability and compliance with RoHS3 and REACH standards, ensuring peace of mind in sensitive environments. With a commitment to high quality manufacturing sourced from North American mills, this product exemplifies engineering excellence.

High stiffness bellows coupling suitable for precision positioning

Balanced design minimises vibrations at high speeds

Lightweight construction enhances overall system efficiency

Anodised aluminium hubs resist minor environmental wear

Stainless steel bellows provide flexibility and durability

Designed to accommodate angular and parallel misalignment

Engineered to support high operational speeds of up to 10000 RPM

Manufactured in a facility that adheres to stringent quality controls

Compliant with RoHS3 REACH and Conflict Minerals regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy