Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$368.02

(exc. GST)

$404.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.02

*price indicative

RS Stock No.:
592-052
Mfr. Part No.:
MBCK33-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

1.083 x 10-5 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

400μm

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCK33

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for high stiffness and precision positioning applications. Made from anodised aluminium and stainless steel, this coupling merges lightweight construction with robust performance. Engineered to minimise vibration even at speeds up to 10,000 RPM, its unique design accommodates various forms of misalignment while ensuring exceptional torsional stiffness. The coupling is meticulously manufactured in an ISO 9001:2015 certified facility, guaranteeing that every unit meets stringent quality standards. Its superior construction enables it to withstand high torque and dynamic loads, making it an ideal component for advanced machinery and automation systems. Moreover, compliance with RoHS3, REACH, and Conflict Minerals regulations underscores its commitment to safety and environmental responsibility.

Reduced vibration at high speeds enhances operational stability

Balanced design ensures efficient performance in demanding applications

Lightweight materials contribute to overall system efficiency

Versatile compatibility with metric hardware for easier installation

Exceptional torque ratings cater to high performance requirements

Robust construction meets stringent manufacturing standards

Zero backlash performance supports precise movement and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy