Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-162
- Mfr. Part No.:
- MBCK33-15-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 592-162
- Mfr. Part No.:
- MBCK33-15-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.097 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 15mm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.097 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size B 15mm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBCK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision engineering applications. It offers exceptional torsional stiffness and can accommodate various misalignments, making it ideal for high performance machinery. Constructed with two anodised aluminium hubs and a stainless steel bellows, this coupling balances lightweight characteristics with robust functionality, ensuring smooth operation even at high speeds of up to 10,000 RPM. The specially designed structure allows for minimal vibration and accurate positioning, perfect for those who demand reliability and precision in dynamic environments. Additionally, its compliance with RoHS3, REACH, and Conflict Minerals standards signifies its environmentally responsible design, making it a wise choice for conscientious manufacturers.
High stiffness for enhanced precision in positioning applications
Constructed from selected aluminium and stainless steel for durability
Designed for minimal backlash ensuring accurate torque transmission
Balanced design reduces vibrations enhancing operational efficiency
Tested under rigorous controls for maximum torque capabilities
Accommodates angular and parallel misalignment simplifying setup
Metric hardware enhances compatibility with global applications
Lightweight design contributes to reduced inertia improving response times
Manufactured under stringent ISO standards for reliable quality
Environmentally compliant construction aligns with modern standards
Related links
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
