Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$368.02

(exc. GST)

$404.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.02

*price indicative

RS Stock No.:
593-646
Mfr. Part No.:
MBCK33-16-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

1.108 x 10-5 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

400μm

Bore Size A

16mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

10mm

Maximum Operating Temperature

200°F

Series

MBCK33

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications, featuring a lightweight aluminium construction that enhances its operational efficiency. This coupling offers exceptional stiffness with reduced convolutions, making it ideal for applications requiring minimal backlash and high torque capabilities. Engineered to accommodate various misalignment forms, it ensures superior performance across a range of environments. With its balanced design, this product significantly reduces vibrations, allowing it to operate smoothly at high speeds of up to 10,000 RPM. Manufactured in a state of the art facility, it adheres to strict compliance standards, ensuring reliability and longevity.

High stiffness design allows for enhanced torsional stiffness

Anodised aluminium hubs contribute to a lightweight and low inertia assembly

Balanced design minimises vibrations during high speed operations

Accommodates various forms of misalignment for versatile applications

Machined from selected bar stock sourced exclusively from North American mills

Compliant with RoHS3 REACH and Conflict Minerals standards for environmental assurance

Engineered to operate seamlessly in precision positioning scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy