Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-700
- Mfr. Part No.:
- MBCK33-16-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 591-700
- Mfr. Part No.:
- MBCK33-16-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.106 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 16mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.106 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 16mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications which offering exceptional torsional stiffness and reliability. Crafted from two anodised aluminium hubs coupled with a stainless steel bellows, this component excels in lightweight applications while maintaining low inertia. Its expertly engineered design accommodates diverse misalignments without compromising performance, ensuring efficient power transmission at speeds up to 10,000 RPM.
Designed for optimal torsional stiffness in precision positioning applications
Lightweight construction reduces inertia enhancing overall efficiency
Balanced design minimises vibrations suitable for high speed operations
Machined from high quality materials sourced from North American mills
Tests exceed industry standards for maximum torque capabilities
RoHS3 REACH and Conflict Minerals compliant for environmental safety
Flexible bellows allow for all forms of misalignment without additional stress
Metric hardware facilitates straightforward installation and compatibility
Supports dynamic and static torques effectively for versatile applications
Installation instructions ensure accurate alignment and secure fittings
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
