Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-235
- Mfr. Part No.:
- MBCK33-16-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 593-235
- Mfr. Part No.:
- MBCK33-16-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.095 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK33 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.095 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK33 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, combining robust performance with lightweight materials. Its unique design features 16mm x 14mm bores and is composed of anodised aluminium hubs and a stainless steel bellows, ensuring durability while keeping inertia low. Ideal for high speed operations up to 10,000 RPM, this coupling is meticulously crafted to accommodate various forms of misalignment with minimal vibration. Manufactured in an ISO 9001:2015 facility, it meets stringent compliance standards, making it a reliable choice for demanding applications. Whether you require precise torque capabilities or the assurance of high performance under pressure, this coupling enhances operational efficiency and longevity.
Constructed from high quality aluminium and stainless steel for superior performance
Designed to support high speed operation with minimal vibration
Engineered for reduced torsional stiffness while allowing flexibility
Complies with RoHS3 REACH and Conflict Minerals regulations for safety
Features a balanced design that optimises performance under maximum torque
Allows for easy installation and alignment with detailed instructions provided
Suitable for applications requiring high precision and less backlash
Related links
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 14 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
