Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 591-797
- Mfr. Part No.:
- MBC41-19-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-797
- Mfr. Part No.:
- MBC41-19-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.088 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 19mm | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.088 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 19mm | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling offers a sophisticated solution for high precision applications requiring exceptional torsional stiffness and minimal backlash. Designed meticulously for demanding environments, this bellows coupling integrates two anodised aluminium hubs with robust stainless steel bellows to ensure a lightweight yet durable construction. The coupling supports misalignment types, including angular and parallel misalignments, while maintaining excellent performance up to 10,000 RPM. Engineered with reduced vibration and enhanced torque capabilities, the MBC41 19 18 A is ideal for precision positioning tasks, crafted in accordance with stringent quality controls within an ISO 9001:2015 facility. The product's compliance with RoHS3, REACH, and Conflict Minerals regulations underscores its eco friendly construction, ensuring reliability for professionals across various sectors.
High stiffness allows for better torque transmission
Designed for precision positioning applications
Engineered for reduced vibration at high speeds
Constructed from selected North American bar stock
Proprietary manufacturing processes ensure consistent quality
Equipped with a balanced design for optimal performance
Meets stringent operational standards for maximum torque capabilities
Zero backlash design improves overall efficiency in applications
Related links
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
