Ruland, 45 mm OD, 45 mm Length 13 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-264
- Mfr. Part No.:
- MDCD33-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 592-264
- Mfr. Part No.:
- MDCD33-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed specifically for high-performance applications requiring impeccable precision and reliability. Crafted from high-grade materials, this coupling features a robust and lightweight aluminium construction, making it an ideal choice for various industries including semiconductor and machine tool applications. With its zero-backlash design, it significantly reduces vibration, allowing for smoother operation and enhanced durability at speeds up to 10,000 RPM. Its innovative double disc design and torsional rigidity make it perfect for precise positioning in servo applications. Manufactured in the USA under stringent controls, this coupling exemplifies quality and compliance with RoHS and REACH standards.
Constructed from high quality anodised aluminium for enhanced durability
Zero backlash design optimises mechanical performance and reduces wear
Accommodates various types of misalignment for versatile application
Lightweight design ensures minimal inertia and improved efficiency
Manufactured under strict controls to ensure high quality standards
Features a balanced design that reduces vibration at high speeds
Proprietary processes ensure superior performance and reliability
Meets maximum torque capabilities outpacing standard configurations
Corrosion resistance to meet demanding environments
Complies with RoHS3 and REACH regulations for safety
Available in a compact size to fit various configurations
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
