Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
591-711
Mfr. Part No.:
MDCD33-13-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

13mm

Maximum Speed

10000rpm

Bore Size B

12mm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD33

Standards/Approvals

RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to excel in precision engineering applications. This coupling features a robust design that accommodates shaft misalignment while ensuring zero backlash for enhanced performance at high speeds. Constructed from lightweight materials, it boasts excellent torsional rigidity and low inertia, making it suitable for environments that demand reliability, such as semiconductor and solar industries. Its carefully engineered structure maximises torque capabilities while providing flexibility, ensuring optimal operation at speeds of up to 10,000 RPM. The coupling is manufactured in the USA under stringent quality controls, utilising industry-compliant materials to meet high standards.

Engineered for reduced vibration at high RPMs

Allows for individual disc bending to handle various types of misalignment

Developed with a balanced design to ensure steady performance

Manufactured in a facility focusing on quality control and proprietary processes

Compliant with RoHS3 and REACH regulations for environmental safety

Offers high torque capabilities suitable for dynamic applications

Lightweight construction facilitates ease of installation and reduces load

Includes metric hardware for broad compatibility across global applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy