Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-047
- Mfr. Part No.:
- MDCDK51-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-047
- Mfr. Part No.:
- MDCDK51-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an exceptional solution for precision applications requiring reliable performance. Engineered from premium anodised aluminium, it features a unique design that accommodates various misalignments without compromising on torque capabilities. With dimensions tailored for a multitude of uses, this coupling ensures optimum efficiency at high speeds, making it ideal for sectors such as semiconductor, solar, and machine tool applications. The thoughtful construction allows for zero-backlash performance, significantly reducing vibration during operation. Designed for optimum durability and compliance with stringent standards, this product is sure to elevate your machinery's operational integrity.
Lightweight construction enhances performance in high speed applications
Zero backlash design minimises vibrations during operation
Robust manufactured components ensure long lasting reliability
Balanced design contributes to smooth rotational dynamics
Torque ratings support diverse application requirements
Precision engineering incorporating North American sourced materials
RoHS3 and REACH compliance reflects environmental responsibility
Versatile fit for a wide range of industrial uses
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
