Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-182
- Mfr. Part No.:
- MDCDE51-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$561.80
(exc. GST)
$617.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.80 |
*price indicative
- RS Stock No.:
- 592-182
- Mfr. Part No.:
- MDCDE51-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE51-14-12-A | |
| Standards/Approvals | DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE51-14-12-A | ||
Standards/Approvals DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced double disc coupling redefines performance in high-speed applications. Its unique design combines anodized aluminum hubs with stainless steel disc springs, enabling it to effortlessly handle misalignments while offering zero-backlash operation. Ideal for precise positioning, this coupling is specifically engineered for use in demanding environments such as semiconductor and machine tool applications. Weighing a mere 0.576 kg, it not only ensures low inertia, making it suitable for speeds up to 10,000 RPM, but also boasts a balanced design that substantially reduces vibration. With RoHS3 and REACH compliance, this coupling is a testament to superior manufacturing and environmental responsibility. Crafted from premium materials, it delivers robust performance under strict tolerances, making it an excellent choice for precision-driven industries.
Electrically isolating design prevents the transfer of current between components
Balanced construction minimises vibration, promoting smoother operation
Lightweight yet durable, facilitating high-speed applications with agility
Zero-backlash ensures precision in motion control and eliminates play
Robust construction capable of withstanding maximum torque requirements
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
