Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-132
Mfr. Part No.:
MDCDK51-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

16mm

Bore Size B

14mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCDK51

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II Class 2

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling exemplifies precision engineering, designed to accommodate various misalignment types while maintaining performance integrity. Crafted from high-quality anodised aluminium, it showcases a balanced design that significantly reduces vibrations, ensuring optimal operation at high speeds of up to 10,000 RPM. Its unique double disc construction features stainless steel disc springs that allow individual disc bending, providing unparalleled flexibility in positioning. Whether for stepper or servo applications in demanding fields like semiconductor manufacturing, solar energy, or printing, this coupling guarantees zero backlash and torsional rigidity, crucial for precision tasks. Manufactured in the USA under stringent quality controls, this product not only meets but exceeds industry standards for reliability and durability, making it an ideal choice for professionals seeking efficiency and effectiveness in their machinery.

Achieves zero backlash for precise positioning

Lightweight design reduces the overall inertia

Manufactured from solid bar stock sourced from North American mills

Tests meet and exceed DIN 912 12.9 standards for torque capability

Offers robust solution for high speed applications up to 10000 RPM

Balanced design aids in minimising operational vibrations

Use of stainless steel disc springs enhances flexibility

Compliant with RoHS3 and REACH directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy