Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-757
Mfr. Part No.:
MDCDK51-22-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

64mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, REACH, MIL-A-8625 Type II, RoHS3, DIN 912 12.9, Class 2

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed to ensure precision in motion control applications. With its lightweight construction and low inertia, this coupling excels in high-speed scenarios, achieving optimal performance at speeds of up to 10,000 RPM. The double disc configuration provides zero-backlash capability, accommodating various misalignments while reducing vibration, making it ideal for demanding environments. Manufactured from premium aluminium sourced from North American mills, it upholds high standards of quality and compliance with RoHS3 and REACH regulations. Its robust design, featuring stainless steel disc springs, offers exceptional torque capabilities and reliability in applications where accurate positioning is crucial, such as in semiconductor and solar industries. The coupling is crafted under strict controls to ensure longevity and performance consistency.

Crafted from solid bar stock for superior durability

Balanced design reduces operational vibration for smoother performance

Engineered to accommodate both angular and parallel misalignments

Metric hardware ensures compatibility with international standards

Seating torque specification aids in optimal installation for reliable operation

Compliant with environmental regulations for safer usage

Specialised for industries requiring high precision and performance efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy