Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-156
Mfr. Part No.:
MDCDK51-20-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

64mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. Its unique balanced design significantly reduces vibrations, making it ideal for use in various industries, including semiconductor and solar technologies. Crafted with meticulous attention to detail, this coupling features lightweight aluminium hubs and stainless-steel disc springs that allow for exceptional flexibility and zero-backlash performance. Its ability to accommodate diverse misalignments ensures efficient operation, while maintaining an impressive torque capacity. With a combination of RoHS3 and REACH compliance, this product reflects a commitment to sustainability and safety, making it suitable for modern manufacturing environments. Manufactured in the USA, it embodies quality and innovation through proprietary processes that enhance performance.

Zero backlash design enhances precision in motion

Lightweight construction reduces overall system inertia

Balanced architecture minimises vibration at high speeds

Designed to accommodate various misalignments effortlessly

Constructed from solid bar stock sourced from North America

Manufactured under strict controls for superior reliability

Compatible with metric hardware for ease of integration

Torque ratings verified to ensure robust performance

Ideal for high speed operations up to 10000 RPM

Available with optional stainless steel hubs for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy