Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-774
- Mfr. Part No.:
- MDCDK51-18-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-774
- Mfr. Part No.:
- MDCDK51-18-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to accommodate a variety of applications with high performance and reliability. Constructed from high-quality aluminium, this coupling features an innovative zero-backlash design that ensures accurate torque transmission while minimising vibration at elevated speeds. Its lightweight construction and low inertia make it ideal for dynamic applications, operating efficiently up to 10,000 RPM. This product integrates seamlessly into your machinery, providing exceptional flexibility to manage misalignments effectively.
Allows for angular misalignment up to 2.0° for enhanced operational flexibility
Maximises the torque capacity with precision-engineered keyways
Constructed to comply with stringent RoHS and REACH regulations
Optimised for applications requiring precise positioning and high-performance transfer
Manufactured under strict quality controls in a facility dedicated to excellence
Offers a maximum shaft penetration of 30.3 mm for compatibility with various shaft lengths
Provides dynamic and static torque ratings to ensure reliable performance under various conditions
Features a balanced design that reduces vibration, promoting smoother operation
Comes with metric hardware for easy installation and maintenance
Temperature range accommodates harsh environments, from -40°F to 200°F
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
