Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
592-957
Mfr. Part No.:
MBCK41-18-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.052 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

18mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

13mm

Series

MBCK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with high stiffness and low inertia characteristics, it showcases an innovative balanced design that minimises vibration even at high speeds, achieving up to 10,000 RPM. This coupling is crafted from anodised aluminium and incorporates a stainless steel bellows which flexes while maintaining rigidity under torsional loads, ensuring effective accommodation of misalignment. With stringent manufacturing standards adhered to in their ISO certified facility, this coupling exemplifies quality and reliability, making it an ideal choice for a variety of industrial settings.

Crafted for high stiffness and lightweight performance

Effectively accommodates multiple forms of misalignment

Features an advanced balanced design to reduce vibration

Manufactured from meticulously sourced North American materials

Complies with RoHS3 REACH and Conflict Minerals standards

Designed to outperform conventional couplings with fewer convolutions

Tested beyond DIN 912 12.9 standards for torque capacity

Ideal for applications requiring precise control and reduced inertia

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy