Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
591-268
Mfr. Part No.:
MDCD33-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

12mm

Maximum Speed

10000rpm

Bore Size B

12mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD33-12-12-A

Standards/Approvals

MIL-A-8625 Type II Class 2, ASTM B580 Type B, REACH, DIN 912 12.9, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to excel in diverse applications ranging from semiconductor machinery to precision stepper servo systems. Crafted from high-quality anodised aluminium, its robust design ensures zero backlash and efficient vibration reduction at elevated speeds. With its balanced construction, it accommodates various misalignment types, enhancing operational reliability. The coupling boasts an impressive capability to handle speeds of up to 10,000 RPM, making it an ideal choice for high-performance applications. Its compatibility with metric hardware and compliance with stringent international standards speak to its quality and precision. Assembled in the USA under strict manufacturing controls, this coupling not only offers superior performance but also peace of mind.

Constructed from premium anodised aluminium for durability

Designed to accommodate angular and parallel misalignment seamlessly

Provides effective vibration dampening at high speeds

Lightweight structure promotes low inertia enhancing responsiveness

Meets strict requirements for maximum torque capabilities

Manufactured using processes that ensure consistent quality

Compatible with various shaft configurations for versatility

Ideal for high speed operations supporting up to 10000 RPM

Offers torsional rigidity for precise positioning applications

Sourced from compliant materials ensuring environmental considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy