Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-351
- Mfr. Part No.:
- MBCK33-15-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 593-351
- Mfr. Part No.:
- MBCK33-15-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.112 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, RoHS, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.112 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Series MBCK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, RoHS, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, featuring remarkable torsional rigidity and compact dimensions. The innovative design incorporates two anodised aluminium hubs and a durable stainless steel bellows, striking a perfect balance between weight and low inertia. With impressive performance metrics, it excels in high speed applications, operating seamlessly up to 10,000 RPM. Its precision engineered features accommodate various forms of misalignment, making it an ideal solution for intricate mechanical setups. This coupling not only adheres to strict manufacturing standards, but also ensures compliance with RoHS3 and REACH regulations, underscoring its reliability and safety in industrial applications. The meticulous construction from North American sourced materials adds to its robustness, establishing it as a leading choice in the market for professionals seeking uncompromising quality.
Engineered for reduced vibration at high speeds
Accommodates all forms of misalignment effectively
Constructed from top quality bar stock sourced from North American mills
Manufactured under ISO 9001:2015 standards ensuring consistent quality
Dynamic torque ratings enhance operational reliability
Lightweight design facilitates easy handling and installation
Precision engineered to minimise backlash and enhance performance
Compliant with strict environmental regulations for safety
Includes black oxide finish for additional corrosion resistance
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
