Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-508
- Mfr. Part No.:
- MBCL41-18-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 591-508
- Mfr. Part No.:
- MBCL41-18-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.252 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.252 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for enhanced performance in applications where misalignment is a challenge. With its robust design utilizing anodized aluminum hubs and a stainless steel bellows, it accommodates significant misalignment while maintaining low inertia and lightweight characteristics. Capable of high-speed operation up to 10,000 RPM, this coupling's advanced engineering ensures that vibration is minimized, providing reliability under demanding conditions. The meticulously sourced materials and ISO 9001:2015 certified manufacturing processes guarantee consistent quality and compliance with industry standards. Whether used in industrial machinery or precision equipment, this product delivers superior performance coupled with ease of installation and maintenance, making it an ideal choice for engineers seeking dependability and efficiency in a compact design.
Lightweight design reduces inertia, enhancing system efficiency
Balanced construction effectively minimises vibration at high speeds
Epoxy-bonded bellows provide excellent torque transmission and reliability
Manufactured from high-quality materials sourced exclusively from North America
Compliant with RoHS3, REACH, and Conflict Minerals standards for environmental safety
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
