Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-185
Mfr. Part No.:
MBCL41-13-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.285 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size B

13mm

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

ISO 9001:2015, REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is expertly engineered for high-performance applications where flexibility and misalignment tolerance are paramount. Designed with two anodized aluminum hubs and a stainless steel bellows, it facilitates the transmission of torque with minimal inertia and vibration, ensuring smooth operational performance at speeds of up to 10,000 RPM. Its unique construction allows for increased misalignment capabilities, whilst maintaining structural integrity under torsional loads. The product is rigorously manufactured under ISO 9001:2015 standards, ensuring uncompromising quality and durability. Ideal for industries requiring precise motion control, the bellows coupling not only conforms to rigorous compliance standards but also delivers reliability through superior materials and innovative design.

Engineered for enhanced misalignment tolerance and performance

Constructed from lightweight and robust materials for durability

Reduces vibration, ensuring smooth operation at high speeds

Meticulously sourced materials provide superior quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy