Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-085
- Mfr. Part No.:
- MBCL41-20-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 591-085
- Mfr. Part No.:
- MBCL41-20-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 0 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, RoHS, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 0 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, RoHS, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications that demand precision and reliability in the face of misalignment. Its design features two anodized aluminum hubs paired with a stainless steel bellows, enabling enhanced flexibility without sacrificing torsional rigidity. This coupling stands out with its ability to accommodate various forms of shaft misalignment while maintaining low inertia, which is critical for high-speed operations of up to 10,000 RPM. Manufactured in a state-of-the-art facility in Marlborough, MA, it meets stringent quality standards and is compliant with RoHS3, REACH, and Conflict Minerals regulations. This product is the ideal choice for those looking to improve performance and reduce maintenance concerns in electromechanical systems.
Accommodates increased misalignment with flexible design
Constructed from high-quality materials for durable performance
Engineered with a balanced design to minimise vibration
Compliance with international standards enhances safety and reliability
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
