Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-396
- Mfr. Part No.:
- MBCL41-14-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 592-396
- Mfr. Part No.:
- MBCL41-14-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.281 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCL41-14-13-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.281 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCL41-14-13-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications requiring increased misalignment. Crafted with precision, it features anodized aluminum hubs and a stainless steel bellows, making it lightweight yet robust. Designed to accommodate all forms of misalignment, it boasts superior flex properties while maintaining rigidity under torsional loads. The balanced design further enhances its capabilities by reducing vibrations at impressive speeds of up to 10,000 RPM. Manufactured in compliance with stringent standards, this product ensures maximum torque capabilities through its careful selection of materials and advanced manufacturing processes. It is also RoHS3, REACH, and Conflict Minerals compliant, affirming its reliability and sustainability in various applications.
Supports high-performance applications demanding precise alignment
Constructed for lightweight handling without sacrificing strength
Engineered to reduce vibration, ensuring smooth operation at high speeds
Offers flexibility to accommodate various forms of misalignment
Meets environmental and safety standards to ensure responsible use
Crafted from high-quality materials sourced exclusively from North American mills
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
