Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 591-675
- Mfr. Part No.:
- MBCL41-18-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 591-675
- Mfr. Part No.:
- MBCL41-18-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.219x10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41-18-18-A | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.219x10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41-18-18-A | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland aluminum bellows coupling is engineered for precision applications where misalignment is a concern. Crafted with a focus on both performance and durability, the MBCL41-18-18-A combines innovative design with high-quality materials. Its unique construction allows for increased misalignment while ensuring low inertia and reduced vibration, making it an ideal choice for high-speed environments. The coupling features a stainless steel bellows, allowing it to flex under torsional loads without compromising rigidity. This product is manufactured in a state-of-the-art facility, ensuring excellent quality control and compliance with industry standards.
Engineered for applications requiring high-performance solutions
Lightweight yet robust due to its aluminium hub construction
Designed to handle high speeds of up to 10,000 RPM
Balanced design minimises vibration during operation
Manufactured under strict ISO 9001:2015 controls
Related links
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
